
C-617340 | |
|---|---|
DigiKey Part Number | 116-C-617340-ND |
Manufacturer | |
Manufacturer Product Number | C-617340 |
Description | CRIMP CON SOCKET SIGNAL SIZE 16 |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | C-617340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |