



415-0082-MM125 | |
|---|---|
DigiKey Part Number | J10381-ND |
Manufacturer | |
Manufacturer Product Number | 415-0082-MM125 |
Description | COAX CBL SMA TO SMA 4.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.921" (125.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.921" (125.00mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,44000 | € 52,44 |
| 10 | € 44,57900 | € 445,79 |
| 25 | € 41,78920 | € 1 044,73 |
| 50 | € 39,79660 | € 1 989,83 |
| 100 | € 37,89930 | € 3 789,93 |
| Unit Price without VAT: | € 52,44000 |
|---|---|
| Unit Price with VAT: | € 63,45240 |