
148-0701-231 | |
|---|---|
DigiKey Part Number | 24-148-0701-231-ND |
Manufacturer | |
Manufacturer Product Number | 148-0701-231 |
Description | 1.85MM JACK, PCB END LAUNCH,SELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 67 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 150 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,91000 | € 32,91 |
| 10 | € 27,97000 | € 279,70 |
| 25 | € 26,22000 | € 655,50 |
| 50 | € 24,96900 | € 1 248,45 |
| 100 | € 23,77820 | € 2 377,82 |
| 250 | € 22,29148 | € 5 572,87 |
| Unit Price without VAT: | € 32,91000 |
|---|---|
| Unit Price with VAT: | € 39,82110 |