
140-0000-970 | |
|---|---|
DigiKey Part Number | 140-0000-970-ND |
Manufacturer | |
Manufacturer Product Number | 140-0000-970 |
Description | TOOL HAND CRIMPER COAX SIDE 3PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - MCX, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Coaxial, RF - MCX, SMB | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 973,27000 | € 973,27 |
| Unit Price without VAT: | € 973,27000 |
|---|---|
| Unit Price with VAT: | € 1 177,65670 |

