SMA Torque Wrench Wrench 19mm 7.25" (184.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134-0000-901

DigiKey Part Number
24-134-0000-901-ND
Manufacturer
Manufacturer Product Number
134-0000-901
Description
WRENCH SMA TORQUE 19MM 7.25"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 19mm 7.25" (184.2mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
19mm
Length
7.25" (184.2mm)
Finish
-
End Detail
-
Torque
Fixed, 12.00 in-lbs (1.36Nm)
Features
12 in-lbs (1.36Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 373,78000€ 373,78
5€ 346,47400€ 1 732,37
10€ 335,35100€ 3 353,51
25€ 321,20680€ 8 030,17
Manufacturers Standard Package
Unit Price without VAT:€ 373,78000
Unit Price with VAT:€ 452,27380