Parametric Equivalent
Parametric Equivalent

133-3693-001 | |
|---|---|
DigiKey Part Number | J10195-ND |
Manufacturer | |
Manufacturer Product Number | 133-3693-001 |
Description | CONN MCX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,81000 | € 7,81 |
| 10 | € 6,63300 | € 66,33 |
| 25 | € 6,21760 | € 155,44 |
| 50 | € 5,92060 | € 296,03 |
| 100 | € 5,63800 | € 563,80 |
| 250 | € 5,28512 | € 1 321,28 |
| 500 | € 5,03302 | € 2 516,51 |
| 1 000 | € 4,79307 | € 4 793,07 |
| Unit Price without VAT: | € 7,81000 |
|---|---|
| Unit Price with VAT: | € 9,45010 |


