
969M101-26-6-050 | |
|---|---|
DigiKey Part Number | 969M101-26-6-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-26-6-050 |
Description | CBL RIBN 6COND FLAT CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 6 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.350" (8.89mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 6 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 216,41000 | € 216,41 |
| 2 | € 205,84000 | € 411,68 |
| 3 | € 199,85667 | € 599,57 |
| 5 | € 192,52400 | € 962,62 |
| 7 | € 187,81571 | € 1 314,71 |
| 10 | € 182,92600 | € 1 829,26 |
| 25 | € 170,82720 | € 4 270,68 |
| 50 | € 162,09840 | € 8 104,92 |
| Unit Price without VAT: | € 216,41000 |
|---|---|
| Unit Price with VAT: | € 261,85610 |
