New at DigiKey
Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC Current to 11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1AC10

DigiKey Part Number
6505-1AC10-ND
Manufacturer
Manufacturer Product Number
1AC10
Description
15mm Iron CT 10A
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC Current to 11A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CHK Power Quality Pty Ltd
Series
*
Packaging
Retail Package
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
Measures AC Current to 11A
Ratings
CAT II 600V, CAT III 300V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from CHK Power Quality Pty Ltd
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:25
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 355,43000€ 355,43
25€ 283,99800€ 7 099,95
Unit Price without VAT:€ 355,43000
Unit Price with VAT:€ 430,07030