CSRA4BOX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRA4BOX

DigiKey Part Number
5388-CSRA4BOX-ND
Manufacturer
Manufacturer Product Number
CSRA4BOX
Description
Raspberry Pi CM4 Box
Customer Reference
Detailed Description
Box PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB DDR4 (8GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
-
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex™-A72 1.5GHz, 4 Core
Storage
eMMC, 32GB
Memory
DDR4 (8GB Max Capacity)
Display Type
No Display
Expansion Type
mini PCIe
Features
Micro SD Card Slot
Voltage - Supply
6 ~ 36VDC
Mounting Type
VESA Mount
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 183,97000€ 183,97
Unit Price without VAT:€ 183,97000
Unit Price with VAT:€ 222,60370