
SMDAG100-S-0.25 | |
|---|---|
DigiKey Part Number | SMDAG100-S-0.25-ND |
Manufacturer | |
Manufacturer Product Number | SMDAG100-S-0.25 |
Description | SOLDER SHOT AG100 0.25OZ 7G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Shot Ag100(100) Bag, 0.25 oz (7g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Shot | |
Composition | Ag100(100) | |
Diameter | - | |
Melting Point | 1762°F (961°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bag, 0.25 oz (7g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,56000 | € 44,56 |
| Unit Price without VAT: | € 44,56000 |
|---|---|
| Unit Price with VAT: | € 53,91760 |

