
SEN0030 | |
|---|---|
DigiKey Part Number | 315-SEN0030-ND |
Manufacturer | |
Manufacturer Product Number | SEN0030 |
Description | ELECTRODE FLEXIBLE PCB, WITH 20X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,81000 | € 24,81 |
| 5 | € 21,68200 | € 108,41 |
| 10 | € 20,56800 | € 205,68 |
| 25 | € 19,27320 | € 481,83 |
| 50 | € 18,41160 | € 920,58 |
| 100 | € 17,63900 | € 1 763,90 |
| 250 | € 16,73908 | € 4 184,77 |
| 500 | € 16,13922 | € 8 069,61 |
| Unit Price without VAT: | € 24,81000 |
|---|---|
| Unit Price with VAT: | € 30,02010 |
