
SEN0015 | |
|---|---|
DigiKey Part Number | 315-SEN0015-ND |
Manufacturer | |
Manufacturer Product Number | SEN0015 |
Description | ELECTRODE FLEXIBLE PCB, WITH 20X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,87000 | € 9,87 |
| 5 | € 8,53600 | € 42,68 |
| 10 | € 8,05900 | € 80,59 |
| 25 | € 7,50600 | € 187,65 |
| 50 | € 7,13840 | € 356,92 |
| 100 | € 6,80930 | € 680,93 |
| 250 | € 6,42640 | € 1 606,60 |
| 500 | € 6,17128 | € 3 085,64 |
| 1 000 | € 5,94249 | € 5 942,49 |
| Unit Price without VAT: | € 9,87000 |
|---|---|
| Unit Price with VAT: | € 11,94270 |
