
IPC0252 | |
|---|---|
DigiKey Part Number | 315-IPC0252-ND |
Manufacturer | |
Manufacturer Product Number | IPC0252 |
Description | POWERPAK 1212-8 SINGLE TO DIP-8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 8 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | - | |
Number of Positions | 8 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.400" W (17.78mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,55000 | € 4,55 |
| Unit Price without VAT: | € 4,55000 |
|---|---|
| Unit Price with VAT: | € 5,50550 |

