
IPC0250-S | |
|---|---|
DigiKey Part Number | 315-IPC0250-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0250-S |
Description | SMD-0.5 (3.81 MM PITCH, 10.28 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 8 | |
Pitch | 0.150" (3.81mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.400" L x 0.390" W (10.16mm x 9.91mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,01000 | € 10,01 |
| Unit Price without VAT: | € 10,01000 |
|---|---|
| Unit Price with VAT: | € 12,11210 |