
ESD-FOAM-PINK-24X18X0.25 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-PINK-24X18X0.25-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-PINK-24X18X0.25 |
Description | PINK ESD FOAM, LEAD INSERTION GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 18.00" W x 24.00" L (457.2mm x 609.6mm) X 0.250" (6.35mm) Polyethylene Pink |
Datasheet | Datasheet |
Category | Size / Dimension 18.00" W x 24.00" L (457.2mm x 609.6mm) |
Manufacturer Chip Quik Inc. | Thickness 0.250" (6.35mm) |
Series | Material Polyethylene |
Packaging Bulk | Color Pink |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,33000 | € 6,33 |
| Unit Price without VAT: | € 6,33000 |
|---|---|
| Unit Price with VAT: | € 7,65930 |
