
ESD-FOAM-BLACK-18X12X0.125 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-BLACK-18X12X0.125-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-BLACK-18X12X0.125 |
Description | BLACK ESD FOAM, LEAD INSERTION G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 12.00" W x 18.00" L (304.8mm x 457.2mm) X 0.125" (3.18mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 12.00" W x 18.00" L (304.8mm x 457.2mm) | |
Thickness | 0.125" (3.18mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,84000 | € 6,84 |
| Unit Price without VAT: | € 6,84000 |
|---|---|
| Unit Price with VAT: | € 8,27640 |
