Lead Free Bar Solder Sn99.244Cu0.7 (Ni0.05/Ge0.006) Bar, 1 lb (454g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ100GE

DigiKey Part Number
315-CQ100GE-ND
Manufacturer
Manufacturer Product Number
CQ100GE
Description
GERMANIUM DOPED SUPER LOW DROSS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Bar Solder Sn99.244Cu0.7 (Ni0.05/Ge0.006) Bar, 1 lb (454g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn99.244Cu0.7 (Ni0.05/Ge0.006)
Diameter
-
Melting Point
441°F (227°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bar, 1 lb (454g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 48,80000€ 48,80
Manufacturers Standard Package
Unit Price without VAT:€ 48,80000
Unit Price with VAT:€ 59,04800