
CQ-ESD-BRUSH-12 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-BRUSH-12-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-BRUSH-12 |
Description | BRUSH SNGL HEAD NYLON 1 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Nylon Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Nylon | |
Handle Material | Polypropylene | |
Features | Dissipative Head | |
Handle Length | 0.98" (25.0mm) | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,98000 | € 8,98 |
| Unit Price without VAT: | € 8,98000 |
|---|---|
| Unit Price with VAT: | € 10,86580 |


