UGS1E681MP20816UX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: € 0,59750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,96000
Datasheet
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGS1E681MP20816UX

DigiKey Part Number
4191-UGS1E681MP20816UXCT-ND - Cut Tape (CT)
4191-UGS1E681MP20816UXTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UGS1E681MP20816UX
Description
CAP ALUM POLY 680UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
16mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UGS1E681MNN0816UChinsan (Elite)04191-UGS1E681MNN0816U-ND€ 0,59750Parametric Equivalent
A750KW687M1EAAE016KEMET0399-A750KW687M1EAAE016-ND€ 0,96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,69000€ 0,69
Tape & Box (TB)
QuantityUnit PriceExt Price
1 200€ 0,21268€ 255,22
Manufacturers Standard Package
Unit Price without VAT:€ 0,69000
Unit Price with VAT:€ 0,83490