Parametric Equivalent
Parametric Equivalent

UGS1E681MP20816UX | |
|---|---|
DigiKey Part Number | 4191-UGS1E681MP20816UXCT-ND - Cut Tape (CT) 4191-UGS1E681MP20816UXTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGS1E681MP20816UX |
Description | CAP ALUM POLY 680UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UGS1E681MNN0816U | Chinsan (Elite) | 0 | 4191-UGS1E681MNN0816U-ND | € 0,59750 | Parametric Equivalent |
| A750KW687M1EAAE016 | KEMET | 0 | 399-A750KW687M1EAAE016-ND | € 0,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,21268 | € 255,22 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |

