
EY1C101MP26311U | |
|---|---|
DigiKey Part Number | 4191-EY1C101MP26311UCT-ND - Cut Tape (CT) 4191-EY1C101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1C101MP26311U |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 124 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 310 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 50 | € 0,05960 | € 2,98 |
| 100 | € 0,05210 | € 5,21 |
| 500 | € 0,03890 | € 19,45 |
| 1 000 | € 0,03470 | € 34,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03121 | € 62,42 |
| 4 000 | € 0,02830 | € 113,20 |
| 6 000 | € 0,02683 | € 160,98 |
| 10 000 | € 0,02519 | € 251,90 |
| 14 000 | € 0,02422 | € 339,08 |
| 20 000 | € 0,02329 | € 465,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |