
EV1H470MP26311ER | |
|---|---|
DigiKey Part Number | 4191-EV1H470MP26311ERCT-ND - Cut Tape (CT) 4191-EV1H470MP26311ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1H470MP26311ER |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10080 | € 5,04 |
| 100 | € 0,08860 | € 8,86 |
| 500 | € 0,06740 | € 33,70 |
| 1 000 | € 0,06071 | € 60,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05514 | € 110,28 |
| 4 000 | € 0,05050 | € 202,00 |
| 6 000 | € 0,04816 | € 288,96 |
| 10 000 | € 0,04555 | € 455,50 |
| 14 000 | € 0,04402 | € 616,28 |
| 20 000 | € 0,04253 | € 850,60 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |