150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1V151MP26311U

DigiKey Part Number
4191-EJ1V151MP26311UCT-ND - Cut Tape (CT)
4191-EJ1V151MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1V151MP26311U
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
350 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,23500€ 2,35
50€ 0,17280€ 8,64
100€ 0,15310€ 15,31
500€ 0,11908€ 59,54
1 000€ 0,10834€ 108,34
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,09939€ 198,78
4 000€ 0,09195€ 367,80
6 000€ 0,08820€ 529,20
10 000€ 0,08401€ 840,10
14 000€ 0,08155€ 1 141,70
20 000€ 0,07918€ 1 583,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,45980