
ED1V471MP51016 | |
|---|---|
DigiKey Part Number | 4191-ED1V471MP51016CT-ND - Cut Tape (CT) 4191-ED1V471MP51016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1V471MP51016 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,32000 | € 3,20 |
| 50 | € 0,23800 | € 11,90 |
| 100 | € 0,21200 | € 21,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,15715 | € 125,72 |
| 1 600 | € 0,14463 | € 231,41 |
| 2 400 | € 0,13831 | € 331,94 |
| 4 000 | € 0,13127 | € 525,08 |
| 5 600 | € 0,12713 | € 711,93 |
| 8 000 | € 0,12312 | € 984,96 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |