10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1H100MP20511ERU

DigiKey Part Number
4191-ED1H100MP20511ERUCT-ND - Cut Tape (CT)
4191-ED1H100MP20511ERUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1H100MP20511ERU
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.6 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
142 mA @ 100 kHz
Part Status
Active
Impedance
1.28 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,14000€ 1,40
50€ 0,10160€ 5,08
100€ 0,08930€ 8,93
500€ 0,06794€ 33,97
1 000€ 0,06119€ 61,19
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,05558€ 111,16
4 000€ 0,05091€ 203,64
6 000€ 0,04855€ 291,30
10 000€ 0,04592€ 459,20
14 000€ 0,04437€ 621,18
20 000€ 0,04287€ 857,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830