Direct

G83-6644LUAEU-2 | |
|---|---|
DigiKey Part Number | G83-6644LUAEU-2-ND |
Manufacturer | |
Manufacturer Product Number | G83-6644LUAEU-2 |
Description | BLACK USB KEYBOARD |
Customer Reference | |
Detailed Description | Black USB 104 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 104 |
Manufacturer Cherry Americas LLC | Interface USB |
Series | Features Smart Card Reader |
Packaging Bulk | Color Black |
Part Status Obsolete | Size / Dimension 18.030" L x 6.690" W x 1.650" H (458.00mm x 170.00mm x 42.00mm) |
Type Keyboard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK-A0100EU-2 | Cherry Americas LLC | 0 | JK-A0100EU-2-ND | € 51,40167 | Direct |
