


TND10SV471KTLBPSA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV471KTLBPSA0CT-ND - Cut Tape (CT) 565-TND10SV471KTLBPSA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV471KTLBPSA0 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Chemi-Con | Energy 60J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 220 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 517 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TND10SV471KTLBPAA0 | Chemi-Con | 689 | 565-TND10SV471KTLBPAA0CT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,29560 | € 7,39 |
| 100 | € 0,25730 | € 25,73 |
| 250 | € 0,23884 | € 59,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22778 | € 113,89 |
| 1 000 | € 0,21865 | € 218,65 |
| 1 500 | € 0,21408 | € 321,12 |
| 2 500 | € 0,20901 | € 522,52 |
| 3 500 | € 0,20605 | € 721,18 |
| 5 000 | € 0,20321 | € 1 016,05 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |


