
KVF101L104K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KVF101L104K31NLT00TR-ND - Tape & Reel (TR) 565-KVF101L104K31NLT00CT-ND - Cut Tape (CT) 565-KVF101L104K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L104K31NLT00 |
Description | CERAMIC CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L104K31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,21600 | € 12,16 |
| 50 | € 0,98360 | € 49,18 |
| 100 | € 0,91200 | € 91,20 |
| 500 | € 0,79076 | € 395,38 |
| 1 000 | € 0,75327 | € 753,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,70693 | € 2 120,79 |
| 6 000 | € 0,68423 | € 4 105,38 |
| 9 000 | € 0,67286 | € 6 055,74 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,17800 |
