
KTS101B225K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B225K32N0T00TR-ND - Tape & Reel (TR) 565-KTS101B225K32N0T00CT-ND - Cut Tape (CT) 565-KTS101B225K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B225K32N0T00 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B225K32N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225KAT2A | KYOCERA AVX | 44 895 | 478-KGM32LR72A225KUCT-ND | € 0,51000 | Direct |
| CL32B225KCJSNNE | Samsung Electro-Mechanics | 298 288 | 1276-3362-1-ND | € 0,42000 | Direct |
| GRM32ER72A225KA35K | Murata Electronics | 13 622 | 490-6545-1-ND | € 1,48000 | Direct |
| HMK325B7225KM-T | Taiyo Yuden | 4 027 | 587-3379-1-ND | € 0,48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 1,47400 | € 14,74 |
| 50 | € 1,20400 | € 60,20 |
| 100 | € 1,12080 | € 112,08 |
| 500 | € 0,98000 | € 490,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,91134 | € 1 458,14 |
| 3 200 | € 0,87989 | € 2 815,65 |
| 4 800 | € 0,86412 | € 4 147,78 |
| 8 000 | € 0,84665 | € 6 773,20 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,60150 |