1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD500B105M32A0T00

DigiKey Part Number
565-KTD500B105M32A0T00CT-ND - Cut Tape (CT)
565-KTD500B105M32A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTD500B105M32A0T00
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD500B105M32A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,55300€ 5,53
50€ 0,44200€ 22,10
100€ 0,40540€ 40,54
500€ 0,31850€ 159,25
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,42123€ 842,46
4 000€ 0,36057€ 1 442,28
6 000€ 0,35719€ 2 143,14
10 000€ 0,35396€ 3 539,60
14 000€ 0,30450€ 4 263,00
20 000€ 0,26333€ 5 266,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,07690