
KTD250B106M43A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD250B106M43A0T00CT-ND - Cut Tape (CT) 565-KTD250B106M43A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD250B106M43A0T00 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD250B106M43A0T00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" L x 0.157" W (6.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 10 | € 1,83200 | € 18,32 |
| 50 | € 1,51260 | € 75,63 |
| 100 | € 1,41360 | € 141,36 |
| 500 | € 1,24648 | € 623,24 |
| 1 000 | € 1,19472 | € 1 194,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,15209 | € 2 304,18 |
| 4 000 | € 1,11698 | € 4 467,92 |
| 6 000 | € 1,09938 | € 6 596,28 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,19440 |