
HHXK160ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXK160ARA102MJA0GTR-ND - Tape & Reel (TR) 565-HHXK160ARA102MJA0GCT-ND - Cut Tape (CT) 565-HHXK160ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK160ARA102MJA0G |
Description | CAP ALUM POLY HYB 1000UF 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXK160GRA102MJA0G | Chemi-Con | 400 | 565-HHXK160GRA102MJA0GCT-ND | € 1,33000 | Parametric Equivalent |
| GYF1C102MCQ1GS | Nichicon | 276 | 493-GYF1C102MCQ1GSCT-ND | € 1,52000 | Parametric Equivalent |
| GYF1C102MCW1GS | Nichicon | 492 | 493-GYF1C102MCW1GSCT-ND | € 1,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,14800 | € 11,48 |
| 50 | € 0,89620 | € 44,81 |
| 100 | € 0,81660 | € 81,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,67964 | € 339,82 |
| 1 000 | € 0,63652 | € 636,52 |
| 1 500 | € 0,61478 | € 922,17 |
| 2 500 | € 0,59054 | € 1 476,35 |
| 3 500 | € 0,57630 | € 2 017,05 |
| 5 000 | € 0,56254 | € 2 812,70 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,11750 |