Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXF350GRA471MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA471MJH0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA471MJH0GCT-ND - Cut Tape (CT) 565-HHXF350GRA471MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA471MJH0G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 11mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF350ARA471MJH0G | Chemi-Con | 0 | 565-HHXF350ARA471MJH0GCT-ND | € 4,10000 | Parametric Equivalent |
| GYC1V471MNW1GS | Nichicon | 85 | 493-GYC1V471MNW1GSCT-ND | € 2,38000 | Parametric Equivalent |
| GYC1V471MNZ1GS | Nichicon | 404 | 493-GYC1V471MNZ1GSCT-ND | € 2,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| 10 | € 1,55700 | € 15,57 |
| 50 | € 1,23060 | € 61,53 |
| 100 | € 1,12760 | € 112,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,04190 | € 208,38 |
| 400 | € 0,97060 | € 388,24 |
| 600 | € 0,93465 | € 560,79 |
| 1 000 | € 0,89457 | € 894,57 |
| 1 400 | € 0,87101 | € 1 219,41 |
| 2 000 | € 0,84825 | € 1 696,50 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,84350 |

