82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE630GRA820MJA0G

DigiKey Part Number
565-HHXE630GRA820MJA0GTR-ND - Tape & Reel (TR)
565-HHXE630GRA820MJA0GCT-ND - Cut Tape (CT)
565-HHXE630GRA820MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE630GRA820MJA0G
Description
CAP ALUM HYBRID 82UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Capacitance
82 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE630ARA820MJA0GChemi-Con1 014565-HHXE630ARA820MJA0GCT-ND€ 2,09000Parametric Equivalent
GYC1J820MCQ1GSNichicon940493-GYC1J820CT-ND€ 1,48000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,31000€ 1,31
10€ 0,84600€ 8,46
50€ 0,65160€ 32,58
100€ 0,59040€ 59,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,48492€ 242,46
1 000€ 0,45172€ 451,72
1 500€ 0,43497€ 652,46
2 500€ 0,41628€ 1 040,70
3 500€ 0,40530€ 1 418,55
5 000€ 0,39469€ 1 973,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,31000
Unit Price with VAT:€ 1,58510