
HHXE250GRA560MF61G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA560MF61GTR-ND - Tape & Reel (TR) 565-HHXE250GRA560MF61GCT-ND - Cut Tape (CT) 565-HHXE250GRA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50400 | € 5,04 |
| 50 | € 0,38080 | € 19,04 |
| 100 | € 0,34190 | € 34,19 |
| 500 | € 0,27464 | € 137,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25345 | € 253,45 |
| 2 000 | € 0,23583 | € 471,66 |
| 3 000 | € 0,22694 | € 680,82 |
| 5 000 | € 0,21703 | € 1 085,15 |
| 7 000 | € 0,21120 | € 1 478,40 |
| 10 000 | € 0,20557 | € 2 055,70 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |