Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE250ARA561MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE250ARA561MJH0GTR-ND - Tape & Reel (TR) 565-HHXE250ARA561MJH0GCT-ND - Cut Tape (CT) 565-HHXE250ARA561MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA561MJH0G |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE250ARA561MJH0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 559 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250GRA561MJH0G | Chemi-Con | 0 | 565-HHXE250GRA561MJH0GCT-ND | € 2,17000 | Parametric Equivalent |
| EHCSA025M5611016T | Eaton - Electronics Division | 0 | 283-EHCSA025M5611016TCT-ND | € 1,79000 | Parametric Equivalent |
| GYC1E561MNW1GS | Nichicon | 275 | 493-GYC1E561MNW1GSCT-ND | € 2,38000 | Parametric Equivalent |
| GYC1E561MNZ1GS | Nichicon | 270 | 493-GYC1E561MNZ1GSCT-ND | € 2,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 2,46700 | € 24,67 |
| 50 | € 1,98640 | € 99,32 |
| 100 | € 1,83460 | € 183,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,70855 | € 341,71 |
| 400 | € 1,60378 | € 641,51 |
| 600 | € 1,55093 | € 930,56 |
| 1 000 | € 1,49203 | € 1 492,03 |
| 1 400 | € 1,45741 | € 2 040,37 |
| 2 000 | € 1,42397 | € 2 847,94 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,39230 |



