
HHXE160GRA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXE160GRA151MF80GTR-ND - Tape & Reel (TR) 565-HHXE160GRA151MF80GCT-ND - Cut Tape (CT) 565-HHXE160GRA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160GRA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,55900 | € 5,59 |
| 50 | € 0,42460 | € 21,23 |
| 100 | € 0,38170 | € 38,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,28811 | € 259,30 |
| 1 800 | € 0,26826 | € 482,87 |
| 2 700 | € 0,25823 | € 697,22 |
| 4 500 | € 0,24706 | € 1 111,77 |
| 6 300 | € 0,24050 | € 1 515,15 |
| 9 000 | € 0,23416 | € 2 107,44 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |