
HHXD630ARA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA820MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630ARA820MJA0GCT-ND - Cut Tape (CT) 565-HHXD630ARA820MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA820MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,76100 | € 7,61 |
| 50 | € 0,58500 | € 29,25 |
| 100 | € 0,52940 | € 52,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,43352 | € 216,76 |
| 1 000 | € 0,40331 | € 403,31 |
| 1 500 | € 0,38807 | € 582,11 |
| 2 500 | € 0,37107 | € 927,68 |
| 3 500 | € 0,36109 | € 1 263,82 |
| 5 000 | € 0,35144 | € 1 757,20 |
| 6 000 | € 0,34685 | € 2 081,10 |
| 12 000 | € 0,33133 | € 3 975,96 |
| 12 500 | € 0,33050 | € 4 131,25 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,42780 |
