
HHXD630ARA100MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA100MF80GTR-ND - Tape & Reel (TR) 565-HHXD630ARA100MF80GCT-ND - Cut Tape (CT) 565-HHXD630ARA100MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA100MF80G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA100MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,97500 | € 9,75 |
| 50 | € 0,75580 | € 37,79 |
| 100 | € 0,68650 | € 68,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,53530 | € 481,77 |
| 1 800 | € 0,50328 | € 905,90 |
| 2 700 | € 0,48712 | € 1 315,22 |
| 4 500 | € 0,46911 | € 2 111,00 |
| 6 300 | € 0,45853 | € 2 888,74 |
| 9 000 | € 0,44831 | € 4 034,79 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |









