
HHXD350GRA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXD350GRA101MHA0GCT-ND - Cut Tape (CT) 565-HHXD350GRA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1V101P | Panasonic Industry | 2 344 | P124951CT-ND | € 1,18000 | Parametric Equivalent |
| GYB1V101MCQ1GS | Nichicon | 1 457 | 493-GYB1V101MCQ1GSCT-ND | € 1,15000 | Parametric Equivalent |
| GYB1V101MCW1GS | Nichicon | 80 | 493-GYB1V101MCW1GSCT-ND | € 1,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,66000 | € 6,60 |
| 50 | € 0,50460 | € 25,23 |
| 100 | € 0,45530 | € 45,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,37014 | € 185,07 |
| 1 000 | € 0,34333 | € 343,33 |
| 1 500 | € 0,32980 | € 494,70 |
| 2 500 | € 0,31471 | € 786,77 |
| 3 500 | € 0,30584 | € 1 070,44 |
| 5 000 | € 0,29727 | € 1 486,35 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,25840 |

