
HHXA250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-4158-2-ND - Tape & Reel (TR) 565-4158-1-ND - Cut Tape (CT) 565-4158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA250ARA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC250ARA221MHA0G | Chemi-Con | 940 | 565-4774-1-ND | € 0,99000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 10 | € 1,63800 | € 16,38 |
| 50 | € 1,29640 | € 64,82 |
| 100 | € 1,18870 | € 118,87 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 2,97660 |