
ESMG350ETC101MF11D | |
|---|---|
DigiKey Part Number | 565-ESMG350ETC101MF11DTR-ND - Tape & Reel (TR) 565-ESMG350ETC101MF11DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMG350ETC101MF11D |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 315 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA101MF80G | Chemi-Con | 0 | 565-EMZA350ARA101MF80GCT-ND | € 0,35000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31200 | € 3,12 |
| 50 | € 0,23160 | € 11,58 |
| 100 | € 0,20630 | € 20,63 |
| 500 | € 0,16236 | € 81,18 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |