
EMVY250GRA222MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY250GRA222MLN0STR-ND - Tape & Reel (TR) 565-EMVY250GRA222MLN0SCT-ND - Cut Tape (CT) 565-EMVY250GRA222MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250GRA222MLN0S |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2225 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.63 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV2200M16X21.5 | Rubycon | 189 | 1189-2111-1-ND | € 2,83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,38000 | € 3,38 |
| 10 | € 2,29200 | € 22,92 |
| 50 | € 1,84040 | € 92,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,65720 | € 207,15 |
| 250 | € 1,54560 | € 386,40 |
| 375 | € 1,48931 | € 558,49 |
| 625 | € 1,42651 | € 891,57 |
| 875 | € 1,38961 | € 1 215,91 |
| 1 250 | € 1,35398 | € 1 692,47 |
| Unit Price without VAT: | € 3,38000 |
|---|---|
| Unit Price with VAT: | € 4,08980 |