47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY160ARA470MF55G

DigiKey Part Number
565-EMVY160ARA470MF55GTR-ND - Tape & Reel (TR)
565-EMVY160ARA470MF55GCT-ND - Cut Tape (CT)
565-EMVY160ARA470MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY160ARA470MF55G
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY160ARA470MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22900€ 2,29
50€ 0,16860€ 8,43
100€ 0,14930€ 14,93
500€ 0,11616€ 58,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,10970€ 109,70
2 000€ 0,09821€ 196,42
3 000€ 0,09363€ 280,89
5 000€ 0,08902€ 445,10
7 000€ 0,08421€ 589,47
10 000€ 0,07943€ 794,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770