47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH800ARA470MJA0G

DigiKey Part Number
565-EMVH800ARA470MJA0GTR-ND - Tape & Reel (TR)
565-EMVH800ARA470MJA0GCT-ND - Cut Tape (CT)
565-EMVH800ARA470MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH800ARA470MJA0G
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH800ARA470MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
106.95 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
115 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.406" (10.30mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
550mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,14000€ 1,14
10€ 0,73000€ 7,30
50€ 0,55960€ 27,98
100€ 0,50570€ 50,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,41294€ 206,47
1 000€ 0,38370€ 383,70
1 500€ 0,36895€ 553,42
2 500€ 0,35250€ 881,25
3 500€ 0,34284€ 1 199,94
5 000€ 0,33350€ 1 667,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,14000
Unit Price with VAT:€ 1,37940