
EMVH630ARA470MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH630ARA470MJA0GTR-ND - Tape & Reel (TR) 565-EMVH630ARA470MJA0GCT-ND - Cut Tape (CT) 565-EMVH630ARA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA470MJA0G |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA470MJA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 158.1 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,50100 | € 5,01 |
| 50 | € 0,37900 | € 18,95 |
| 100 | € 0,34030 | € 34,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,27340 | € 136,70 |
| 1 000 | € 0,25231 | € 252,31 |
| 1 500 | € 0,24167 | € 362,50 |
| 2 500 | € 0,22980 | € 574,50 |
| 3 500 | € 0,22282 | € 779,87 |
| 5 000 | € 0,21608 | € 1 080,40 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |