EMLA500ARA100MF61G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 124
Unit Price: € 0,45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,06819
Datasheet

Upgrade


Nichicon
In Stock: 3 175
Unit Price: € 0,48000
Datasheet

Upgrade


Nichicon
In Stock: 674
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7
Unit Price: € 0,55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 689
Unit Price: € 0,55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4 730
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4 672
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 174
Unit Price: € 0,48000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 0,05475
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA500ARA100MF61G

DigiKey Part Number
565-EMLA500ARA100MF61GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLA500ARA100MF61G
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA500ARA100MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
70 mA @ 100 kHz
Part Status
Active
Impedance
2 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVL500ARA100MF60GChemi-Con124565-EMVL500ARA100MF60GCT-ND€ 0,45000Parametric Equivalent
EXV106M050S9GAAKEMET0EXV106M050S9GAA-ND€ 0,06819Upgrade
UUA1H100MCL1GSNichicon3 175493-9456-1-ND€ 0,48000Upgrade
UUL1H100MCL1GSNichicon674493-9520-1-ND€ 0,46000Upgrade
50SJV10M6.3X6.1Rubycon71189-2474-1-ND€ 0,55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,10495€ 104,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,10495
Unit Price with VAT:€ 0,12699