22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA160ARA220ME61G

DigiKey Part Number
565-EMLA160ARA220ME61GTR-ND - Tape & Reel (TR)
565-EMLA160ARA220ME61GCT-ND - Cut Tape (CT)
565-EMLA160ARA220ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA160ARA220ME61G
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA160ARA220ME61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
95 mA @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,21300€ 2,13
50€ 0,15680€ 7,84
100€ 0,13870€ 13,87
500€ 0,10746€ 53,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,09758€ 97,58
2 000€ 0,08937€ 178,74
3 000€ 0,08521€ 255,63
5 000€ 0,08058€ 402,90
7 000€ 0,07786€ 545,02
10 000€ 0,07523€ 752,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350