
EMHJ350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHJ350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHJ350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ350ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHB350ARA101MHA0G | Chemi-Con | 1 502 | 565-EMHB350ARA101MHA0GCT-ND | € 1,26000 | Direct |
| EDT107M035S9MAA | KEMET | 4 273 | 399-20516-1-ND | € 0,71000 | Direct |
| 35THV100M8X10.5 | Rubycon | 48 672 | 1189-2055-1-ND | € 0,69000 | Upgrade |
| EEE-TG1V101UP | Panasonic Industry | 119 | PCE4110CT-ND | € 1,03000 | Parametric Equivalent |
| EEE-TP1V101AP | Panasonic Industry | 529 | PCE4934CT-ND | € 1,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52400 | € 5,24 |
| 50 | € 0,39680 | € 19,84 |
| 100 | € 0,35640 | € 35,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28684 | € 143,42 |
| 1 000 | € 0,26494 | € 264,94 |
| 1 500 | € 0,25387 | € 380,80 |
| 2 500 | € 0,24154 | € 603,85 |
| 3 500 | € 0,23429 | € 820,01 |
| 5 000 | € 0,22729 | € 1 136,45 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |