
ELXZ250ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXZ250ETD471MJ16SCT-ND - Cut Tape (CT) 565-ELXZ250ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ250ETD471MJ16S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38100 | € 3,81 |
| 50 | € 0,28540 | € 14,27 |
| 100 | € 0,25500 | € 25,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,19086 | € 152,69 |
| 1 600 | € 0,17623 | € 281,97 |
| 2 400 | € 0,16883 | € 405,19 |
| 4 000 | € 0,16059 | € 642,36 |
| 5 600 | € 0,15574 | € 872,14 |
| 8 000 | € 0,15106 | € 1 208,48 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |